0603J0160473JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48421
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.15504
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.14826
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.97680
Datasheet

Direct


KEMET
In Stock: 19,521
Unit Price: $1.40000
Datasheet

Direct


YAGEO
In Stock: 4,657
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,017
Unit Price: $1.73000
Datasheet

Upgrade


KEMET
In Stock: 3,480
Unit Price: $3.95000
Datasheet

Upgrade


KEMET
In Stock: 54,792
Unit Price: $0.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.00923
Datasheet

Upgrade


KEMET
In Stock: 20,979
Unit Price: $2.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.04473
Datasheet
0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0160473JXT

DigiKey Part Number
0603J0160473JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0160473JXT
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0160473JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48421$5,936.84
Manufacturers Standard Package