0603J0160473KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.34000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48421
Datasheet

Upgrade


Knowles Syfer
In Stock: 7,508
Unit Price: $5.43000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.80466
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.80004
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.91876
Datasheet

Direct


KEMET
In Stock: 48,115
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.77381
Datasheet

Direct


KYOCERA AVX
In Stock: 15,081
Unit Price: $0.82000
Datasheet
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0160473KXT

DigiKey Part Number
0603J0160473KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0160473KXT
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0160473KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48059$5,922.36
Manufacturers Standard Package