0603YC473KATCA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.91876
Datasheet

Direct


KYOCERA AVX
In Stock: 8,092
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 15,081
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,017
Unit Price: $1.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,528
Unit Price: $3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,743
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,172
Unit Price: $1.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,730
Unit Price: $2.22000
Datasheet

Direct


KEMET
In Stock: 48,142
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1,089,768
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04724
Datasheet

Direct


Taiyo Yuden
In Stock: 9,473
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 3,580
Unit Price: $3.95000
Datasheet

Upgrade


KEMET
In Stock: 55,017
Unit Price: $0.99000
Datasheet
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC473KATCA

DigiKey Part Number
0603YC473KATCA-ND
Manufacturer
Manufacturer Product Number
0603YC473KATCA
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC473KATCA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
35,716$0.09853$3,519.10