
KGM15AR71C473KM | |
|---|---|
DigiKey Part Number  | 478-KGM15AR71C473KMTR-ND - Tape & Reel (TR) 478-KGM15AR71C473KMCT-ND - Cut Tape (CT) 478-KGM15AR71C473KMDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15AR71C473KM  | 
Description  | CAP CER 0.047UF 16V X7R 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15AR71C473KM Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.44900 | $4.49 | 
| 50 | $0.31160 | $15.58 | 
| 100 | $0.26920 | $26.92 | 
| 500 | $0.19744 | $98.72 | 
| 1,000 | $0.17541 | $175.41 | 
| 2,500 | $0.15227 | $380.67 | 
| 5,000 | $0.13837 | $691.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.12365 | $1,854.75 | 
| 30,000 | $0.11510 | $3,453.00 | 
| 45,000 | $0.11082 | $4,986.90 | 
| 75,000 | $0.10608 | $7,956.00 | 
| 105,000 | $0.10331 | $10,847.55 | 
| 150,000 | $0.10065 | $15,097.50 | 
| 180,000 | $0.09939 | $17,890.20 | 
| 360,000 | $0.09513 | $34,246.80 | 
| 375,000 | $0.09491 | $35,591.25 | 

