0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71H473KM

DigiKey Part Number
478-KGM15BR71H473KMTR-ND - Tape & Reel (TR)
478-KGM15BR71H473KMCT-ND - Cut Tape (CT)
478-KGM15BR71H473KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71H473KM
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71H473KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR71H473JTKYOCERA AVX13,938478-KGM15BR71H473JTCT-ND$1.73000Upgrade
0603B473K500CTWalsin Technology Corporation41,9811292-1449-1-ND$0.82000Direct
C0603C473K5RACAUTOKEMET50,904399-6820-1-ND$0.99000Direct
C0603C473K5RACTUKEMET523,459399-C0603C473K5RACTUCT-ND$0.82000Direct
CC0603KPX7R9BB473YAGEO11,01213-CC0603KPX7R9BB473CT-ND$0.82000Direct
In-Stock: 14,730
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.31500$13.15
50$0.95040$47.52
100$0.83940$83.94
500$0.65212$326.06
1,000$0.59433$594.33
2,500$0.53338$1,333.45
5,000$0.49668$2,483.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12705$1,905.75
30,000$0.11827$3,548.10
45,000$0.11387$5,124.15
75,000$0.10900$8,175.00
105,000$0.10615$11,145.75
150,000$0.10341$15,511.50
Manufacturers Standard Package