Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM155R71H472MA01D | |
|---|---|
DigiKey Part Number | 490-GRM155R71H472MA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R71H472MA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H472MA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71H472MA37D | Murata Electronics | 0 | 490-GCM155R71H472MA37DTR-ND | $0.04132 | Parametric Equivalent |
| GCM155R71H472MA37J | Murata Electronics | 0 | 490-GCM155R71H472MA37JTR-ND | $0.03318 | Parametric Equivalent |
| GRM155R71H472MA01J | Murata Electronics | 0 | 490-GRM155R71H472MA01JTR-ND | $0.02578 | Parametric Equivalent |
| 0402B472M500CT | Walsin Technology Corporation | 0 | 1292-0402B472M500CTTR-ND | $0.01426 | Parametric Equivalent |
| C0402C472M5RACTU | KEMET | 23,855 | 399-14278-1-ND | $2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03193 | $319.30 |









