


C0402C472M5RACTU | |
|---|---|
DigiKey Part Number | 399-14278-2-ND - Tape & Reel (TR) 399-14278-1-ND - Cut Tape (CT) 399-14278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C472M5RACTU |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C472M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10830 | $110.83 |
| 500 | $0.87296 | $436.48 |
| 1,000 | $0.80028 | $800.28 |
| 2,500 | $0.72369 | $1,809.23 |
| 5,000 | $0.67753 | $3,387.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.63957 | $6,395.70 |
| 20,000 | $0.60830 | $12,166.00 |
| 30,000 | $0.59265 | $17,779.50 |
| 50,000 | $0.57530 | $28,765.00 |
| 70,000 | $0.56515 | $39,560.50 |
| 100,000 | $0.55539 | $55,539.00 |

