KGM05AR71H472MH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 45,628
Unit Price: $2.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 123,814
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 13,899
Unit Price: $3.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.30761
Datasheet

Upgrade


KEMET
In Stock: 100,261
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 8,726
Unit Price: $4.03000
Datasheet

Upgrade


TDK
In Stock: 7,083
Unit Price: $1.40000
Datasheet

Upgrade


YAGEO
In Stock: 80,013
Unit Price: $0.82000
Datasheet

Upgrade


TDK
In Stock: 83
Unit Price: $0.99000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 16,976
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 251,076
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 460,865
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 130,426
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 421,622
Unit Price: $0.82000
Datasheet
4700 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H472MH

DigiKey Part Number
478-KGM05AR71H472MHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71H472MH
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H472MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44760$4,476.00
Manufacturers Standard Package