
GRM155R71H472KA01J | |
|---|---|
DigiKey Part Number | 490-8259-2-ND - Tape & Reel (TR) 490-8259-1-ND - Cut Tape (CT) 490-8259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H472KA01J |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H472KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14800 | $1.48 |
| 50 | $0.09540 | $4.77 |
| 100 | $0.08060 | $8.06 |
| 500 | $0.05558 | $27.79 |
| 1,000 | $0.04801 | $48.01 |
| 2,500 | $0.04006 | $100.15 |
| 5,000 | $0.03529 | $176.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02600 | $1,300.00 |
| 100,000 | $0.02388 | $2,388.00 |
| 150,000 | $0.02281 | $3,421.50 |
| 250,000 | $0.02164 | $5,410.00 |
| 350,000 | $0.02095 | $7,332.50 |
| 500,000 | $0.02029 | $10,145.00 |

