4700 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

CGA2B2X7R1H472M050BA

DigiKey Part Number
445-12278-2-ND - Tape & Reel (TR)
445-12278-1-ND - Cut Tape (CT)
445-12278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X7R1H472M050BA
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X7R1H472M050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,731
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
50$0.22700$11.35
100$0.19400$19.40
500$0.13960$69.80
1,000$0.12299$122.99
2,500$0.10550$263.75
5,000$0.09497$474.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08388$838.80
20,000$0.07698$1,539.60
30,000$0.07353$2,205.90
50,000$0.06971$3,485.50
70,000$0.06748$4,723.60
100,000$0.06534$6,534.00
Manufacturers Standard Package