GRM155R60J106ME11D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 708,366
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 233,362
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 73,130
Unit Price: $1.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 51,245
Unit Price: $2.04000
Datasheet

Direct


KEMET
In Stock: 38,215
Unit Price: $4.57000
Datasheet

Direct


KEMET
In Stock: 79,668
Unit Price: $4.57000
Datasheet

Direct


YAGEO
In Stock: 169,859
Unit Price: $1.63000
Datasheet

Direct


YAGEO
In Stock: 168,702
Unit Price: $1.63000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.21098
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J106ME11D

DigiKey Part Number
490-GRM155R60J106ME11DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R60J106ME11D
Description
CAP CER 10UF 6.3V X5R 0402
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J106ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.