10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J106ME05J

DigiKey Part Number
490-GRM155R60J106ME05JTR-ND - Tape & Reel (TR)
490-GRM155R60J106ME05JCT-ND - Cut Tape (CT)
490-GRM155R60J106ME05JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J106ME05J
Description
CAP CER 10UF 6.3V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J106ME05J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41100$4.11
50$0.28120$14.06
100$0.24170$24.17
500$0.17626$88.13
1,000$0.15596$155.96
2,500$0.13473$336.82
5,000$0.12197$609.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.09301$3,720.40
80,000$0.08734$6,987.20
120,000$0.08450$10,140.00
200,000$0.08135$16,270.00
280,000$0.07951$22,262.80
400,000$0.07774$31,096.00
Manufacturers Standard Package