VJ0402G106MXYCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.21098
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


YAGEO
In Stock: 2,033
Unit Price: $1.72000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 51,245
Unit Price: $2.04000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,587
Unit Price: $1.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 38,215
Unit Price: $4.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 79,038
Unit Price: $4.57000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 169,859
Unit Price: $1.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 168,702
Unit Price: $1.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3,671,050
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.14919

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.32184
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 697,865
Unit Price: $0.82000
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402G106MXYCW1BC

DigiKey Part Number
VJ0402G106MXYCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402G106MXYCW1BC
Description
CAP CER 10UF 6.3V X5R 0402
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402G106MXYCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.