


GRM033R60J105MEA2D | |
---|---|
DigiKey Part Number | 490-7229-2-ND - Tape & Reel (TR) 490-7229-1-ND - Cut Tape (CT) 490-7229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J105MEA2D |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J105MEA2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20600 | $2.06 |
50 | $0.13500 | $6.75 |
100 | $0.11440 | $11.44 |
500 | $0.08050 | $40.25 |
1,000 | $0.07014 | $70.14 |
2,500 | $0.05924 | $148.10 |
5,000 | $0.05272 | $263.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04557 | $683.55 |
30,000 | $0.04157 | $1,247.10 |
45,000 | $0.03957 | $1,780.65 |
75,000 | $0.03736 | $2,802.00 |
105,000 | $0.03606 | $3,786.30 |
150,000 | $0.03482 | $5,223.00 |
180,000 | $0.03423 | $6,161.40 |
360,000 | $0.03224 | $11,606.40 |
375,000 | $0.03214 | $12,052.50 |