0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03CR51A105MH

DigiKey Part Number
478-KGM03CR51A105MHTR-ND - Tape & Reel (TR)
478-KGM03CR51A105MHCT-ND - Cut Tape (CT)
478-KGM03CR51A105MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03CR51A105MH
Description
CAP CER 1UF 10V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03CR51A105MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,768,247
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.97100$9.71
50$0.69320$34.66
100$0.60920$60.92
500$0.46594$232.97
1,000$0.42189$421.89
2,500$0.37548$938.70
5,000$0.34756$1,737.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.31935$4,790.25
30,000$0.30215$9,064.50
45,000$0.29354$13,209.30
75,000$0.28399$21,299.25
105,000$0.27841$29,233.05
150,000$0.27304$40,956.00
180,000$0.27049$48,688.20
Manufacturers Standard Package