


CC0201MRX5R5BB105 | |
---|---|
DigiKey Part Number | 311-1613-2-ND - Tape & Reel (TR) 311-1613-1-ND - Cut Tape (CT) 311-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201MRX5R5BB105 |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201MRX5R5BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.15140 | $7.57 |
100 | $0.12840 | $12.84 |
500 | $0.09072 | $45.36 |
1,000 | $0.07837 | $78.37 |
2,500 | $0.06714 | $167.85 |
5,000 | $0.05991 | $299.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03581 | $537.15 |
30,000 | $0.03541 | $1,062.30 |
45,000 | $0.03520 | $1,584.00 |
75,000 | $0.03496 | $2,622.00 |
105,000 | $0.03482 | $3,656.10 |
150,000 | $0.03468 | $5,202.00 |
180,000 | $0.03461 | $6,229.80 |
360,000 | $0.03437 | $12,373.20 |
375,000 | $0.03436 | $12,885.00 |