
GRM033C80J105ME05D | |
---|---|
DigiKey Part Number | 490-13218-2-ND - Tape & Reel (TR) 490-13218-1-ND - Cut Tape (CT) 490-13218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J105ME05D |
Description | CAP CER 1UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J105ME05D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.80700 | $8.07 |
50 | $0.57300 | $28.65 |
100 | $0.50050 | $50.05 |
500 | $0.37934 | $189.67 |
1,000 | $0.34187 | $341.87 |
2,500 | $0.30254 | $756.35 |
5,000 | $0.27883 | $1,394.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.25458 | $3,818.70 |
30,000 | $0.23998 | $7,199.40 |
45,000 | $0.23268 | $10,470.60 |
75,000 | $0.22458 | $16,843.50 |
105,000 | $0.21984 | $23,083.20 |
150,000 | $0.21529 | $32,293.50 |
180,000 | $0.21313 | $38,363.40 |
360,000 | $0.20586 | $74,109.60 |
375,000 | $0.20548 | $77,055.00 |