GRJ188R71E473KE11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2,975
Unit Price: $2.45000
Datasheet

Direct


KEMET
In Stock: 1,579
Unit Price: $2.77000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.41590
Datasheet

Direct


YAGEO
In Stock: 970
Unit Price: $1.39000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric) 0,90mm

GRJ188R71E473KE11D

DigiKey Part Number
490-10890-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRJ188R71E473KE11D
Description
CAP CER 0.047UF 25V X7R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ188R71E473KE11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes