
06033C473KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71E473KTTR-ND - Tape & Reel (TR) 478-KGF15AR71E473KTCT-ND - Cut Tape (CT) 478-KGF15AR71E473KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C473KAZ2A |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C473KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C473JAZ2A | KYOCERA AVX | 2,575 | 478-KGF15AR71E473JTCT-ND | $4.19000 | Upgrade |
| 06035C473JAZ2A | KYOCERA AVX | 11,703 | 478-KGF15AR71H473JTCT-ND | $3.12000 | Upgrade |
| 06035C473KAZ2A | KYOCERA AVX | 1,327 | 478-KGF15AR71H473KTCT-ND | $2.14000 | Upgrade |
| 06033C473K4Z2A | KYOCERA AVX | 20,575 | 478-KAF15AR71E473KTCT-ND | $2.88000 | Parametric Equivalent |
| C0603X473K3RACTU | KEMET | 699 | 399-C0603X473K3RACTUCT-ND | $3.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.52100 | $15.21 |
| 50 | $1.11160 | $55.58 |
| 100 | $0.98490 | $98.49 |
| 500 | $0.77102 | $385.51 |
| 1,000 | $0.70516 | $705.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60648 | $2,425.92 |
| 8,000 | $0.56984 | $4,558.72 |
| 12,000 | $0.55149 | $6,617.88 |
| 20,000 | $0.53116 | $10,623.20 |
| 28,000 | $0.51928 | $14,539.84 |
| 40,000 | $0.50784 | $20,313.60 |

