


CS0603KRX7R8BB473 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R8BB473TR-ND - Tape & Reel (TR) 13-CS0603KRX7R8BB473CT-ND - Cut Tape (CT) 13-CS0603KRX7R8BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R8BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.59520 | $29.76 |
| 100 | $0.52040 | $52.04 |
| 500 | $0.39380 | $196.90 |
| 1,000 | $0.35492 | $354.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28262 | $1,130.48 |
| 8,000 | $0.26205 | $2,096.40 |
| 12,000 | $0.25176 | $3,021.12 |
| 20,000 | $0.24035 | $4,807.00 |
| 28,000 | $0.23369 | $6,543.32 |
| 40,000 | $0.22728 | $9,091.20 |

