
GCM21BR7YA105KA55L | |
---|---|
DigiKey Part Number | 490-5320-2-ND - Tape & Reel (TR) 490-5320-1-ND - Cut Tape (CT) 490-5320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR7YA105KA55L |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | GCM21BR7YA105KA55L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.05400 | $10.54 |
50 | $0.75480 | $37.74 |
100 | $0.66410 | $66.41 |
500 | $0.51072 | $255.36 |
1,000 | $0.46351 | $463.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41338 | $1,240.14 |
6,000 | $0.38431 | $2,305.86 |
9,000 | $0.36977 | $3,327.93 |
15,000 | $0.35365 | $5,304.75 |
21,000 | $0.34423 | $7,228.83 |
30,000 | $0.33518 | $10,055.40 |
36,000 | $0.33089 | $11,912.04 |
72,000 | $0.31643 | $22,782.96 |
75,000 | $0.31567 | $23,675.25 |