


GMK212B7105KGHT | |
|---|---|
DigiKey Part Number | 587-3362-2-ND - Tape & Reel (TR) 587-3362-1-ND - Cut Tape (CT) 587-3362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212B7105KGHT |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | GMK212B7105KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.96200 | $9.62 |
| 50 | $0.68560 | $34.28 |
| 100 | $0.60020 | $60.02 |
| 500 | $0.45810 | $229.05 |
| 1,000 | $0.41420 | $414.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36013 | $1,080.39 |
| 6,000 | $0.33371 | $2,002.26 |
| 9,000 | $0.32049 | $2,884.41 |
| 15,000 | $0.30583 | $4,587.45 |
| 21,000 | $0.29727 | $6,242.67 |
| 30,000 | $0.28904 | $8,671.20 |

