

UMK212B7105KGHT | |
---|---|
DigiKey Part Number | 587-3714-2-ND - Tape & Reel (TR) 587-3714-1-ND - Cut Tape (CT) 587-3714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7105KGHT |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7105KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $0.93100 | $9.31 |
50 | $0.66500 | $33.25 |
100 | $0.58330 | $58.33 |
500 | $0.44538 | $222.69 |
1,000 | $0.40298 | $402.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29079 | $872.37 |
6,000 | $0.26198 | $1,571.88 |
9,000 | $0.25198 | $2,267.82 |
15,000 | $0.25039 | $3,755.85 |
21,000 | $0.24642 | $5,174.82 |
30,000 | $0.23966 | $7,189.80 |
36,000 | $0.23645 | $8,512.20 |
72,000 | $0.22565 | $16,246.80 |
75,000 | $0.22508 | $16,881.00 |