GRM216R71H102KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Würth Elektronik
In Stock: 3,710
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 89,243
Unit Price: $0.90000
Datasheet

Direct


KEMET
In Stock: 3,578
Unit Price: $2.38000
Datasheet

Direct


YAGEO
In Stock: 32,498
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 68,605
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 231,043
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05499
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05537
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 294,279
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 63,394
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 86,462
Unit Price: $0.82000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM216R71H102KA01D

DigiKey Part Number
490-9741-2-ND - Tape & Reel (TR)
490-9741-1-ND - Cut Tape (CT)
490-9741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM216R71H102KA01D
Description
CAP CER 1000PF 50V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM216R71H102KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable