Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct

KGM21NR71H102KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H102KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H102KTCT-ND - Cut Tape (CT) 478-KGM21NR71H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H102KT |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H102KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C102KA12A | KYOCERA AVX | 0 | 08051C102KA12A-ND | $8.73534 | Upgrade |
| 08055C102JAT2P | KYOCERA AVX | 0 | 08055C102JAT2P-ND | $0.49159 | Upgrade |
| KGM21BCG1H102JT | KYOCERA AVX | 4,920 | 478-KGM21BCG1H102JTCT-ND | $0.99000 | Upgrade |
| KGM21BCG2A102JT | KYOCERA AVX | 76,705 | 478-KGM21BCG2A102JTCT-ND | $1.97000 | Upgrade |
| KGM21NR71H102JM | KYOCERA AVX | 15,000 | 478-KGM21NR71H102JMCT-ND | $1.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29440 | $14.72 |
| 100 | $0.25400 | $25.40 |
| 500 | $0.18548 | $92.74 |
| 1,000 | $0.16443 | $164.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13296 | $531.84 |
| 8,000 | $0.12131 | $970.48 |
| 12,000 | $0.11548 | $1,385.76 |
| 20,000 | $0.10903 | $2,180.60 |
| 28,000 | $0.10526 | $2,947.28 |
| 40,000 | $0.10163 | $4,065.20 |






