
CL21B102KBANNNC | |
|---|---|
DigiKey Part Number | 1276-1020-2-ND - Tape & Reel (TR) 1276-1020-1-ND - Cut Tape (CT) 1276-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B102KBANNNC |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B102KBANNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26900 | $2.69 |
| 50 | $0.17940 | $8.97 |
| 100 | $0.15340 | $15.34 |
| 500 | $0.10932 | $54.66 |
| 1,000 | $0.09594 | $95.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05356 | $214.24 |
| 8,000 | $0.05346 | $427.68 |
| 12,000 | $0.05308 | $636.96 |
| 20,000 | $0.05264 | $1,052.80 |
| 28,000 | $0.05238 | $1,466.64 |
| 40,000 | $0.05212 | $2,084.80 |
| 48,000 | $0.05200 | $2,496.00 |
| 96,000 | $0.05120 | $4,915.20 |
| 100,000 | $0.05101 | $5,101.00 |

