CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B102KBCNNNC

DigiKey Part Number
1276-2425-2-ND - Tape & Reel (TR)
1276-2425-1-ND - Cut Tape (CT)
1276-2425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B102KBCNNNC
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B102KBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452,763
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28600$2.86
50$0.18920$9.46
100$0.16240$16.24
500$0.11618$58.09
1,000$0.10198$101.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07184$287.36
8,000$0.06220$497.60
12,000$0.05742$689.04
20,000$0.05696$1,139.20
28,000$0.05238$1,466.64
40,000$0.05212$2,084.80
48,000$0.05200$2,496.00
96,000$0.05157$4,950.72
100,000$0.05155$5,155.00
Manufacturers Standard Package