GRM188R71H472JA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 163,482
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.03654
Datasheet

Direct


YAGEO
In Stock: 24,039
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.14155
Datasheet

Direct


KYOCERA AVX
In Stock: 3,956
Unit Price: $0.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.26232
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.64000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.28907
Datasheet

Direct


Vishay Vitramon
In Stock: 2,679
Unit Price: $0.90000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.13101
Datasheet

Upgrade


KEMET
In Stock: 9,446
Unit Price: $3.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,775
Unit Price: $1.81000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,835
Unit Price: $0.82000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H472JA01D

DigiKey Part Number
490-10737-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H472JA01D
Description
CAP CER 4700PF 50V X7R 0603
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H472JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable