06035C472JAT9A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 17,901
Unit Price: $1.81000
Datasheet

Direct


KEMET
In Stock: 199,526
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,999
Unit Price: $0.91000
Datasheet

Upgrade


KEMET
In Stock: 5,581
Unit Price: $3.21000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C472JAT9A

DigiKey Part Number
06035C472JAT9A-ND
Manufacturer
Manufacturer Product Number
06035C472JAT9A
Description
CAP CER 4700PF 50V X7R 0603
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C472JAT9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable