

AC0603JRX7R9BB472 | |
---|---|
DigiKey Part Number | 13-AC0603JRX7R9BB472TR-ND - Tape & Reel (TR) 13-AC0603JRX7R9BB472CT-ND - Cut Tape (CT) 13-AC0603JRX7R9BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
50 | $0.14460 | $7.23 |
100 | $0.12320 | $12.32 |
500 | $0.08688 | $43.44 |
1,000 | $0.07587 | $75.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05937 | $237.48 |
8,000 | $0.04499 | $359.92 |
12,000 | $0.04027 | $483.24 |
20,000 | $0.03992 | $798.40 |
28,000 | $0.03536 | $990.08 |
40,000 | $0.03517 | $1,406.80 |
48,000 | $0.03508 | $1,683.84 |
96,000 | $0.03477 | $3,337.92 |
100,000 | $0.03475 | $3,475.00 |