


BK-6042 | |
---|---|
DigiKey Part Number | BK-6042-ND |
Manufacturer | |
Manufacturer Product Number | BK-6042 |
Description | BATTERY HOLDER AA 8 CELL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 8 Cell |
Datasheet | Datasheet |
EDA/CAD Models | BK-6042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 8 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $101.70999 | $101,709.99 |