
LR6 G6 | |
|---|---|
DigiKey Part Number | SY630T-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6 |
Description | BATTERY ALKALINE 1.5V AA |
Customer Reference | |
Detailed Description | AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | - | |
Weight | 24 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| 10 | $17.74200 | $177.42 |
| 50 | $15.55020 | $777.51 |
| 100 | $14.69180 | $1,469.18 |
| 250 | $13.62992 | $3,407.48 |
| 500 | $12.87750 | $6,438.75 |
| 1,000 | $12.16675 | $12,166.75 |
| 2,500 | $11.28716 | $28,217.90 |
| 5,000 | $10.66421 | $53,321.05 |















