
LR6 G07 | |
|---|---|
DigiKey Part Number | SY634T-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G07 |
Description | BATTERY ALKALINE 1.5V AA |
Customer Reference | |
Detailed Description | AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | - | |
Weight | 24 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 10 | $18.08700 | $180.87 |
| 50 | $15.85260 | $792.63 |
| 100 | $14.97710 | $1,497.71 |
| 250 | $13.89432 | $3,473.58 |
| 500 | $13.12760 | $6,563.80 |
| 1,000 | $12.40304 | $12,403.04 |
| 2,500 | $11.50635 | $28,765.88 |
| 5,000 | $10.87132 | $54,356.60 |















