5015310910 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 5,722
Unit Price: $48.36000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.00000
501531-0910-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
501531-0910-C
Mezzanine SlimStack
Microminiature Connectors

5015310910

DigiKey Part Number
900-5015310910TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5015310910
Description
CONN PLUG 90POS SMD GOLD
Customer Reference
Detailed Description
90 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5015310910 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
90
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.3mm
Height Above Board
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes