




0559090974 | |
---|---|
DigiKey Part Number | WM8775TR-ND - Tape & Reel (TR) WM8775CT-ND - Cut Tape (CT) WM8775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0559090974 |
Description | CONN PLUG 90POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0559090974 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 90 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.36000 | $48.36 |
10 | $41.06300 | $410.63 |
25 | $38.48640 | $962.16 |
50 | $36.64740 | $1,832.37 |
100 | $34.89760 | $3,489.76 |
250 | $32.99968 | $8,249.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.12073 | $62,801.82 |