cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5052260900

DigiKey Part Number
900-5052260900-ND
Manufacturer
Manufacturer Product Number
5052260900
Description
CONN 0.4 B/B PLUG ASSY 90CKT E
Customer Reference
Detailed Description
90 Position Connector Plug, Non-Gendered
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Non-Gendered
Number of Positions
90
Pitch
0.016" (0.40mm)
Mounting Type
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.