Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1601272131 | |
|---|---|
DigiKey Part Number | 900-1601272131-ND |
Manufacturer | |
Manufacturer Product Number | 1601272131 |
Description | MX150 ASSY 1.5 RCPT 2X10 BLK A/9 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.138" (3.50mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Features Sealed |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334722001 | Molex | 1,121 | WM4737-ND | $40.20000 | Parametric Equivalent |
| 0334722002 | Molex | 194 | WM9434-ND | $39.55000 | Parametric Equivalent |
| 0334722006 | Molex | 508 | WM9435-ND | $42.18000 | Parametric Equivalent |
| 0334722007 | Molex | 2,265 | WM9436-ND | $37.08000 | Parametric Equivalent |
| 0334722014 | Molex | 0 | 900-0334722014-ND | $14.01090 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $14.26146 | $34,227.50 |





