20 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334722359

DigiKey Part Number
900-0334722359-ND
Manufacturer
Manufacturer Product Number
0334722359
Description
MX150 ASSY RCP 2X10 BLK A/18
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334722001Molex1,121WM4737-ND$40.20000Parametric Equivalent
0334722002Molex194WM9434-ND$39.55000Parametric Equivalent
0334722006Molex508WM9435-ND$42.18000Parametric Equivalent
0334722007Molex2,265WM9436-ND$37.08000Parametric Equivalent
0334722060Molex855900-0334722060-ND$21.87000Parametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.43000$5.43