1601272125 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,121
Unit Price: $40.20000
Datasheet

Parametric Equivalent


Molex
In Stock: 194
Unit Price: $39.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 508
Unit Price: $42.18000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,265
Unit Price: $37.08000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $14.01090
Datasheet

Parametric Equivalent


Molex
In Stock: 855
Unit Price: $21.87000
Datasheet

Parametric Equivalent


Molex
In Stock: 404
Unit Price: $22.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 6
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,563
Unit Price: $41.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 202
Unit Price: $40.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $10.63533
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $14.26146
Datasheet
Image for 1601272125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601272125

DigiKey Part Number
900-1601272125-ND
Manufacturer
Manufacturer Product Number
1601272125
Description
MX150 ASSY 1.5 RCPT 2X10 BLK A/1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.138" (3.50mm)
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Black
Contact Type
Female Socket
Features
Sealed
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334722001Molex1,121WM4737-ND$40.20000Parametric Equivalent
0334722002Molex194WM9434-ND$39.55000Parametric Equivalent
0334722006Molex508WM9435-ND$42.18000Parametric Equivalent
0334722007Molex2,265WM9436-ND$37.08000Parametric Equivalent
0334722014Molex0900-0334722014-ND$14.01090Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,400$12.87552$30,901.25