Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1601272001 | |
|---|---|
DigiKey Part Number | 900-1601272001-ND |
Manufacturer | |
Manufacturer Product Number | 1601272001 |
Description | MX150 ASSY 1.5 RCPT 2X10 BLK A/2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS) |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334722001 | Molex | 1,121 | WM4737-ND | $40.20000 | Parametric Equivalent |
| 0334722002 | Molex | 194 | WM9434-ND | $39.55000 | Parametric Equivalent |
| 0334722006 | Molex | 508 | WM9435-ND | $42.18000 | Parametric Equivalent |
| 0334722007 | Molex | 2,265 | WM9436-ND | $37.08000 | Parametric Equivalent |
| 0334722014 | Molex | 0 | 900-0334722014-ND | $14.01090 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $10.63533 | $19,143.59 |





