Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734036082 | |
|---|---|
DigiKey Part Number | 900-0734036082-ND |
Manufacturer | |
Manufacturer Product Number | 0734036082 |
Description | SMB JACK FAKRA 50 OHMS PIN IN PA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734036082 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code C |
Packaging Bulk | Housing Color Blue |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass, Zinc Alloy |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035112 | Molex | 7,063 | WM25462-ND | $30.75000 | Parametric Equivalent |
| 0734035312 | Molex | 0 | 900-0734035312-ND | $18.16162 | Parametric Equivalent |
| 0734035352 | Molex | 0 | 900-0734035352-ND | $14.44571 | Parametric Equivalent |
| 0734036502 | Molex | 1,250 | 900-0734036502-ND | $15.89492 | Parametric Equivalent |
| 0734036802 | Molex | 216 | WM25504-ND | $34.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $11.03371 | $17,653.94 |











