
0734042642 | |
|---|---|
DigiKey Part Number | 900-0734042642-ND |
Manufacturer | |
Manufacturer Product Number | 0734042642 |
Description | FAKRA, JACK, R/A PCB, TH, CODE C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734042642 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code C |
Packaging Bulk | Housing Color Blue |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,080 | $18.79922 | $20,303.16 |


