



AP7165-FNG-7 | |
|---|---|
DigiKey Part Number | AP7165-FNGDITR-ND - Tape & Reel (TR) AP7165-FNGDICT-ND - Cut Tape (CT) AP7165-FNGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7165-FNG-7 |
Description | IC REG LIN POS ADJ 600MA 10DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA U-DFN3030-10 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package U-DFN3030-10 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.4V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.60900 | $36.09 |
| 25 | $3.23280 | $80.82 |
| 100 | $2.82080 | $282.08 |
| 250 | $2.62396 | $655.99 |
| 500 | $2.50526 | $1,252.63 |
| 1,000 | $2.40742 | $2,407.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.28654 | $6,859.62 |
| 6,000 | $2.22740 | $13,364.40 |
| 9,000 | $2.19778 | $19,780.02 |
| 15,000 | $2.16497 | $32,474.55 |
| 21,000 | $2.14579 | $45,061.59 |
| 30,000 | $2.12735 | $63,820.50 |




