
2011260003 | |
|---|---|
DigiKey Part Number | 900-2011260003TR-ND - Tape & Reel (TR) 900-2011260003CT-ND - Cut Tape (CT) 900-2011260003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2011260003 |
Description | FAKRA JACK R/A EMBSTP PKG KEY-C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Blue |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Phosphor Bronze |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 60 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $11.24343 | $3,373.03 |
| 600 | $10.70687 | $6,424.12 |
| 900 | $10.40494 | $9,364.45 |
| 1,500 | $10.03664 | $15,054.96 |
| 2,100 | $9.80132 | $20,582.77 |
| 3,000 | $9.55793 | $28,673.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $13.04800 | $130.48 |
| 25 | $12.23040 | $305.76 |
| 50 | $11.64500 | $582.25 |
| 100 | $11.08920 | $1,108.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $14.29700 | $142.97 |
| 25 | $13.40120 | $335.03 |
| 50 | $12.75980 | $637.99 |
| 100 | $12.15060 | $1,215.06 |


