0734035312 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7,063
Unit Price: $30.75000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $14.44571
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.03371
Datasheet

Parametric Equivalent


Molex
In Stock: 1,250
Unit Price: $15.89492
Datasheet

Parametric Equivalent


Molex
In Stock: 216
Unit Price: $34.37000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,300
Unit Price: $43.74000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $20.83254
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $28.89536
Datasheet

Parametric Equivalent


Molex
In Stock: 6,538
Unit Price: $12.44971
Datasheet

Parametric Equivalent


Molex
In Stock: 6,209
Unit Price: $15.37000
Datasheet
Image for 0734035312 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734035312

DigiKey Part Number
900-0734035312-ND
Manufacturer
Manufacturer Product Number
0734035312
Description
SMB J FAKRA R/A PCB 50OHM REVERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Features
Code C
Packaging
Bulk
Housing Color
Blue
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Brass, Zinc Alloy
Connector Type
Jack, Male Pin
Body Finish
Nickel, Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole, Right Angle
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734035112Molex7,063WM25462-ND$30.75000Parametric Equivalent
0734035352Molex0900-0734035352-ND$14.44571Parametric Equivalent
0734036082Molex0900-0734036082-ND$11.03371Parametric Equivalent
0734036502Molex1,250900-0734036502-ND$15.89492Parametric Equivalent
0734036802Molex216WM25504-ND$34.37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$18.16162$18,161.62