


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.11500 | $111.15 |
| 30 | $10.28800 | $308.64 |
| 50 | $9.92340 | $496.17 |
| 100 | $9.44810 | $944.81 |
| 250 | $8.85620 | $2,214.05 |
| 500 | $8.43346 | $4,216.73 |
| 1,000 | $8.03084 | $8,030.84 |
| 2,500 | $7.52826 | $18,820.65 |
| 5,000 | $7.16920 | $35,846.00 |











