



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.17000 | $101.70 |
| 30 | $9.40800 | $282.24 |
| 50 | $9.07480 | $453.74 |
| 100 | $8.64160 | $864.16 |
| 250 | $8.10016 | $2,025.04 |
| 500 | $7.71324 | $3,856.62 |
| 1,000 | $7.34501 | $7,345.01 |
| 2,500 | $6.88531 | $17,213.27 |
| 5,000 | $6.55694 | $32,784.70 |











