


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.73700 | $107.37 |
| 30 | $9.93700 | $298.11 |
| 50 | $9.58460 | $479.23 |
| 100 | $9.12670 | $912.67 |
| 250 | $8.55464 | $2,138.66 |
| 500 | $8.14620 | $4,073.10 |
| 1,000 | $7.75723 | $7,757.23 |
| 2,500 | $7.27182 | $18,179.55 |
| 5,000 | $6.92495 | $34,624.75 |











