


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.35900 | $103.59 |
| 30 | $9.58633 | $287.59 |
| 50 | $9.24580 | $462.29 |
| 100 | $8.80360 | $880.36 |
| 250 | $8.25176 | $2,062.94 |
| 500 | $7.85778 | $3,928.89 |
| 1,000 | $7.48272 | $7,482.72 |
| 2,500 | $7.01439 | $17,535.97 |
| 5,000 | $6.67984 | $33,399.20 |











