0210200097 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1,034
Unit Price: $23.74000
Datasheet

Parametric Equivalent


Molex
In Stock: 74
Unit Price: $55.89000
Datasheet

Parametric Equivalent


Molex
In Stock: 999
Unit Price: $29.13000
Datasheet

Parametric Equivalent


Molex
In Stock: 59
Unit Price: $18.19000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1,210
Unit Price: $13.30000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $17.95000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $18.03000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $18.28000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $18.28000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $18.44000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $18.60000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $18.68000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $18.93000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
21020-0095
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21020-0095

0210200097

DigiKey Part Number
WM10201-ND
Manufacturer
Manufacturer Product Number
0210200097
Description
CABLE FFC/FPC 10POS 0.5MM 2"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,433 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,433In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 10POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 8"
In-Stock: 0
Unit Price: